Siemens SIRIUS Reversing Starter, 690V, 7.5 kW, 3 Phase

Subtotal (1 unit)*

₩2,447,180.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,447,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
153-578
제조사 부품 번호:
3RA2220-4AF26-0BB4
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Reversing Starter

Power Rating

7.5kW

Number of Phases

3

Current Rating

16A

Mount Type

DIN Rail

Number of Poles

3

Overall Length

269mm

Maximum Voltage

690V

Overall Width

90mm

Hazardous Area Certification

ATEX

Standards/Approvals

UL, CE, EAC, UKCA

Series

SIRIUS

Overall Depth

130mm

COO (Country of Origin):
DE
The Siemens reversing starter combines advanced technology and robust design to optimise motor control across various applications. Tailored for seamless operation in challenging environments, this innovative solution offers exceptional reliability while promoting energy efficiency. Its versatile mounting options and compact form ensure effortless integration into existing systems. With remarkable mechanical endurance and enhanced safety features, this reversing starter is engineered to meet the highest standards of performance. Experience the next level of motor management with a product that stands out for its quality and durability.

Supports AC and DC voltages for versatility

Direct mounting with adaptable installation methods

Spring-loaded terminals ensure secure electrical connections

Comprehensive protective functions safeguard against faults

High operational lifespan accommodates high-load conditions

관련된 링크들