Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 7.5 kW, 3 Phase
- RS 제품 번호:
- 153-573
- 제조사 부품 번호:
- 3RA2220-4AF26-0AP0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩2,100,080.00
제조사가 재고 비축중
- 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,100,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 153-573
- 제조사 부품 번호:
- 3RA2220-4AF26-0AP0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 7.5kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 16A | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 269mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | CE, EAC, UKCA, UL | |
| Overall Width | 90mm | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 130mm | |
| Series | SIRIUS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Reversing Starter | ||
Power Rating 7.5kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 16A | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 269mm | ||
Maximum Voltage 690V | ||
Standards/Approvals CE, EAC, UKCA, UL | ||
Overall Width 90mm | ||
Hazardous Area Certification ATEX | ||
Overall Depth 130mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is an innovative solution designed for efficient motor control in various applications. With its robust construction and advanced technical capabilities, this product excels in environments requiring reliable operation. It operates seamlessly at 400 V AC, catering to a wide range of industrial needs. The spring-type terminals ensure easy installation on standard mounting rails, while the exceptional level of shock resistance guarantees longevity and durability in challenging conditions. With a mechanical lifespan of up to 10 million cycles, it offers sustained performance. The reversing starter also boasts excellent insulation and surge voltage resistance, affirming its position as a prime choice for professional use in the automation sector.
Integration with standard mounting rails
Thermal overload protection enhances safety
Mechanical life of 10 million cycles
Adjustable current response for performance
Short-circuit protection ensures reliability
관련된 링크들
- Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 7.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 7.5 kW, 3 Phase, IP20
- Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 11 kW, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 4 kW, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 3 kW, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 15 kW, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 1.5 kW, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 7.5 kW, 3 Phase