Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 11 kW, 3 Phase
- RS 제품 번호:
- 153-055
- 제조사 부품 번호:
- 3RA2220-4CB27-0AP0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩2,591,340.00
일시적 품절
- 2026년 10월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,591,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 153-055
- 제조사 부품 번호:
- 3RA2220-4CB27-0AP0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Power Rating | 11kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 22A | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 265mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Standards/Approvals | UKCA, UL, EAC, CE | |
| Overall Depth | 120mm | |
| Series | SIRIUS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Power Rating 11kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 22A | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 265mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Standards/Approvals UKCA, UL, EAC, CE | ||
Overall Depth 120mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter has been meticulously crafted to enhance operational efficiency in demanding environments. Designed for seamless integration on standard mounting rails, this versatile load feeder operates effectively at 400 V AC. It combines advanced features such as a high short-circuit protection capacity, ensuring reliability in critical applications. The product's thermal overload release mechanism contributes to longevity by preventing damage due to excessive current draw. Coupled with a NEMA rating and robust shock resistance, this starter is built to withstand the rigours of industrial usage, making it an ideal choice for engineers looking to ensure safety and performance in electric motor control applications.
Designed for easy installation on standard mounting rails
Thermal (bimetallic) overload release for increased durability
Suitable for ambient conditions from -20 °C to +60 °C
Robust construction with high resistance to shocks
Energy-efficient operation, reducing operational costs
관련된 링크들
- Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 11 kW, 3 Phase
- Siemens SIRIUS Reversing Starter, 690V, 11 kW, 3 Phase
- Siemens SIRIUS Reversing Starter, 690V, 15 kW, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 15 kW, 3 Phase
- Siemens SIRIUS Reversing Starter, 690V, 7.5 kW, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 7.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter, 690V, 4 kW, 3 Phase
- Siemens SIRIUS Reversing Starter, 690V, 3 kW, 3 Phase