Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 7.5 kW, 3 Phase

Subtotal (1 unit)*

₩2,356,940.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 10월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,356,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
153-037
제조사 부품 번호:
3RA2220-4BD26-0AP0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Reversing Starter

Power Rating

7.5kW

Sub Type

Fuseless Reversing Load Feeder

Number of Phases

3

Current Rating

20A

Mount Type

Vertical

Number of Poles

3

Overall Length

260mm

Maximum Voltage

690V

Standards/Approvals

UKCA, UL, DNV, LRS, PRS, RoHS, CE, RINA, RMRS, EAC, ABS

Hazardous Area Certification

ATEX

Overall Width

90mm

Overall Depth

155mm

Series

SIRIUS 3RA2

COO (Country of Origin):
DE
The Siemens reversing starter is engineered for efficient performance in load feeder applications, supporting reversing duties at 400 V AC. Its robust design integrates seamlessly with 60 mm busbar systems, ensuring dependable operation across environments. Featuring a dual contactor arrangement with one normally open and one normally closed contact, this product promotes flexibility in operational setups while enhancing safety. The unit is built to excel under a broad range of ambient temperatures, providing reliability in various conditions. With a mechanical service life of up to 10 million cycles, it offers longevity and reduces maintenance needs, making it an ideal choice for demanding industrial environments.

Provides high mechanical endurance with extensive cycles

Ensures energy efficiency with minimal power loss

Designed for easy installation on 60 mm busbars

Complements diverse operational requirements with adjustable overload

Equipped with thermal overload release for enhanced protection

관련된 링크들