Siemens SIRIUS Reversing Starter, 690V, 7.5 kW, 3 Phase

Subtotal (1 unit)*

₩1,562,000.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,562,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
152-846
제조사 부품 번호:
3RA2210-4AD18-2AP0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Power Rating

7.5kW

Product Type

Reversing Starter

Number of Phases

3

Current Rating

16A

Mount Type

Snap-On

Number of Poles

3

Overall Length

204mm

Maximum Voltage

690V

Overall Width

90mm

Standards/Approvals

UKCA, UL, CE, EAC

Hazardous Area Certification

ATEX

Series

SIRIUS

Overall Depth

155mm

COO (Country of Origin):
DE
The Siemens reversing starter is expertly designed to streamline your operations, particularly suited for sophisticated applications requiring reliable control of load feeders. Engineered for 400 V AC environments, it accommodates a robust range of current ratings and is compatible with size S00 busbar systems. This device features a high degree of coordination, ensuring safety and efficiency by integrating complex overload releases and thermal trip mechanisms. Enhanced with thermal protection, it excels in high ambient temperatures and boasts impressive mechanical service life. Its compact design allows for vertical mounting and easy installation, making it a versatile choice for both industrial and commercial use.

Impressive mechanical service life for longevity

Thermal overload release for safety against excess currents

Compact dimensions fit space-constrained environments

Rated for high operational temperatures for reliability

관련된 링크들