Phoenix Contact Contactron Motor Starter, DOL, 550V ac, 24 W, 3 Phase, IP20
- RS 제품 번호:
- 131-720
- 제조사 부품 번호:
- 2906061
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 131-720
- 제조사 부품 번호:
- 2906061
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Power Rating | 24W | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 600mA | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 107.5mm | |
| Maximum Voltage | 550V ac | |
| Overall Width | 22.5mm | |
| Standards/Approvals | EU RoHS, UL Listed, CCC, ATEX, EU REACH SVHC, EAC, cULus Listed, c UL Listed, CHINA RoHS | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 114mm | |
| Series | Contactron | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Power Rating 24W | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 600mA | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 107.5mm | ||
Maximum Voltage 550V ac | ||
Overall Width 22.5mm | ||
Standards/Approvals EU RoHS, UL Listed, CCC, ATEX, EU REACH SVHC, EAC, cULus Listed, c UL Listed, CHINA RoHS | ||
Hazardous Area Certification ATEX | ||
Overall Depth 114mm | ||
Series Contactron | ||
제외
- COO (Country of Origin):
- DE
The Phoenix Contact Hybrid motor starter is a high-performance motor starter designed . This compact and innovative starter provides various functions including starting the motor, motor protection, and emergency stop. With its ability to withstand transient voltages, it ensures reliable and safe operation. The starter has a 24 V DC input and a 3∼ output with a voltage of 500 V AC and a current of 600 mA. It is equipped with push-in connection for easy and convenient installation. With a width of only 22.5 mm, it saves space and offers a long service life. It meets the safety standards of IEC 61508-1 and ISO 13849, providing a safety level of SIL 3 and PL e. This hybrid motor starter is an ideal choice for efficient motor control and protection.
Reduction in wiring and space-saving
Long service life and low-wear switching
Adjustable current for bimetal function
Provides motor protection and emergency stop functions
High resistance to transient voltages
3-phase loop bridges for efficient moto
관련된 링크들
- Phoenix Contact Contactron Motor Starter, DOL, 500V ac, 24 W, 3 Phase, IP20
- Phoenix Contact CONTACTRON Motor Starter, Reversing Starter, 30V, 3 Phase, IP20
- Phoenix Contact Contactron Motor Starter, Reversing Starter, 500V ac, 24 W, 3 Phase, IP20
- Phoenix Contact CONTACTRON Motor Starter, Reversible, 24V, 3 W, 3 Phase, IP20
- Phoenix Contact CONTACTRON Motor Starter, Reversing Starter, 30V, 13.5 W, 3 Phase, IP20
- Eaton MSC Motor Starter, DOL, 24V, 550 W, 3 Phase, IP20
- Schneider Electric TeSys Motor Starter, DOL, 440V, 550 W, 3 Phase, IP55
- Eaton MSC Motor Starter, DOL, 240V, 550 W, 3 Phase, IP20