Eaton S811 Soft Starter, IP20

Subtotal (1 unit)*

₩412,440.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩412,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
121-459
제조사 부품 번호:
144570 EMA91
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Soft Starter

IP Rating

IP20

Overall Length

190.5mm

Maximum Operating Temperature

50°C

Standards/Approvals

UL, CSA, IEC/EN 60947-4-2, CE

Overall Width

114.3mm

Series

S811

Overall Depth

190.5mm

COO (Country of Origin):
US

Eaton Soft Starter, 190.5mm Length, 114.3mm Width - 144570 EMA91


This soft starter is a motor starter type designed for smooth operations in various industrial applications. Measuring 190.5mm in length and 114.3mm in width, this model effectively manages the starting of electric motors with minimal stress on the system. Certified to meet CE standards, it is suitable for a wide range of environments and applications, providing reliable performance and control.

Features & Benefits


• Illuminated LCD display enhances user interaction
• Control buttons allow easy configuration and adjustments
• Lightweight design at 0.151kg simplifies installation
• Corrosion resistance meets rigorous product standards
• Operates efficiently in ambient temperatures from -30°C to 50°C
• Compatibility with multiple standards ensures widespread usability

Applications


• Used with electric motors for gradual start-up
• Ideal for in automation and process control
• Effective in systems requiring reduced mechanical stress
• Suitable for environments with varying temperature conditions

What is the significance of having an illuminated LCD display?


The illuminated LCD display provides clear information on the operating status and settings, making it easier to monitor and adjust functions in real-time, particularly in poorly lit environments.

What temperature range is suitable for operating this motor starter?


This unit can operate effectively in ambient temperatures ranging from -30°C to 50°C, ensuring versatility across different industrial environments.

How does this product contribute to reducing mechanical stress on motors?


By allowing for a gradual increase in voltage and torque during start-up, it minimises sudden mechanical shocks to motors and connected equipment, thereby prolonging their lifespan.

Are there specific certifications associated with this device?


Yes, it meets various certifications, including IEC/EN 60947-4-2 and is CE certified, indicating compliance with essential safety and performance standards.

How does the soft starter assist in protecting electrical systems?


The soft starter limits inrush current during start-up, reducing the risk of damage to electrical components and enhancing overall system stability.

관련된 링크들