Eaton S811+U42P3S 600V ac, 750 HP, 3 Phase Soft Starter, IP20
- RS 제품 번호:
- 120-881
- 제조사 부품 번호:
- 169873 S811+U42P3S
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩13,064,360.00
제조사가 재고 비축중
- 2026년 12월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩13,064,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 120-881
- 제조사 부품 번호:
- 169873 S811+U42P3S
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Soft Starter | |
| Power Rating | 750HP | |
| Number of Phases | 3 | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 600V ac | |
| Overall Length | 182mm | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 194.4mm | |
| Standards/Approvals | CSA CE CSA File No.: LR 353 GB14048 CCC CSA22.2-14-1995 CSA Class No.: 3211-06 IEC/EN 60947-4-2 UL CSA-C22.2 No. 14 UL File No.: E202571 C-Tick UL Category Control No.: NMFT UL 508 | |
| Series | S811+U42P3S | |
| Overall Depth | 182mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Soft Starter | ||
Power Rating 750HP | ||
Number of Phases 3 | ||
IP Rating IP20 | ||
Maximum Supply Voltage 600V ac | ||
Overall Length 182mm | ||
Maximum Operating Temperature 50°C | ||
Overall Width 194.4mm | ||
Standards/Approvals CSA CE CSA File No.: LR 353 GB14048 CCC CSA22.2-14-1995 CSA Class No.: 3211-06 IEC/EN 60947-4-2 UL CSA-C22.2 No. 14 UL File No.: E202571 C-Tick UL Category Control No.: NMFT UL 508 | ||
Series S811+U42P3S | ||
Overall Depth 182mm | ||
제외
- COO (Country of Origin):
- DO
Eaton Soft Starter, 750 hp Power Rating, 420A Current Rating - 169873 S811+U42P3S
This soft starter is engineered for industrial applications, designed to provide a smooth start-up for three-phase asynchronous motors. This model operates effectively at voltages ranging from 200 to 600 V AC and can handle power ratings of up to 750 hp. With dimensions measuring 182mm in length, 194.4mm in width, and 323.1mm in height, it is built to accommodate a variety of installation scenarios while maintaining an IP20 rating for protection against ingress.
Features & Benefits
• Soft start technology reduces mechanical stress during motor start-up
• Integrated motor overload protection enhances system safety
• Internal bypass contacts allow for efficient operation
• Modbus RTU Interface simplifies communication and integration
• Supports ramp times of up to 360 seconds for precise control
• Capable of managing an operational current of 420 A
• Integrated motor overload protection enhances system safety
• Internal bypass contacts allow for efficient operation
• Modbus RTU Interface simplifies communication and integration
• Supports ramp times of up to 360 seconds for precise control
• Capable of managing an operational current of 420 A
Applications
• Suitable for soft starting industrial pumps and fans
• Ideal for use with conveyor systems in manufacturing
• Utilised in compressors ensuring gradual start-up and protection
• Perfect for heating, ventilation, and Air conditioning (HVAC) systems
• Applied in water treatment facilities for effective motor control
• Ideal for use with conveyor systems in manufacturing
• Utilised in compressors ensuring gradual start-up and protection
• Perfect for heating, ventilation, and Air conditioning (HVAC) systems
• Applied in water treatment facilities for effective motor control
What protection features are included in this device?
This unit is equipped with fault memory capable of storing up to 10 faults, and it boasts integrated motor overload protection, ensuring the safety of connected motors during operation. Its design also includes suppression of closing transients, providing further protection against electrical surges.
How does this product handle ambient temperature variations?
It operates efficiently within an ambient temperature range of -30°C to 50°C, making it suitable for various environments, including unconditioned spaces, without derating. This wide temperature tolerance ensures reliable performance in diverse operational settings.
What control capabilities are available with this soft starter?
The device features adjustable parameters for ramp start times, allowing users to customise the starting behaviour of motors, which can be Crucial for applications requiring specific operational sequences or gradual ramp-up processes.
관련된 링크들
- Eaton S811+V42P3S 600V ac, 450 HP, 3 Phase Soft Starter
- Eaton S811+U36P3S 600V ac, 600 HP, 3 Phase Soft Starter
- Eaton S811 690V, 500 HP, 3 Phase Soft Starter, IP20
- Eaton S811+N37P3S 600V ac, 30 HP, 3 Phase Soft Starter
- Eaton S811+V85P3S 600V ac, 850 HP, 3 Phase Soft Starter
- Eaton S811+V65P3S 600V ac, 600 HP, 3 Phase Soft Starter
- Eaton S811+V50P3S 600V ac, 500 HP, 3 Phase Soft Starter
- Eaton S811+T24P3S 600V ac, 200 HP, 3 Phase Soft Starter