Schneider Electric 160mA TeSyS LE - GV2 - LC Motor Protection, 60 °C, -20 °C
- RS 제품 번호:
- 288-7213
- 제조사 부품 번호:
- GV2PC01
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩248,886.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩248,886.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-7213
- 제조사 부품 번호:
- GV2PC01
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Motor Protection | |
| Current Rating | 160mA | |
| Motor Protection Component | Circuit Breaker | |
| Motor Protection System | Motor Protection Circuit Breaker | |
| Series | TeSyS LE - GV2 - LC | |
| Sensing Type | Thermal Magnetic | |
| Overall Length | 166mm | |
| Overall Width | 45mm | |
| Overall Depth | 97mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, EN/IEC 60947-4-1, EN/IEC 60947-2, CSA | |
| Number of Poles | 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Motor Protection | ||
Current Rating 160mA | ||
Motor Protection Component Circuit Breaker | ||
Motor Protection System Motor Protection Circuit Breaker | ||
Series TeSyS LE - GV2 - LC | ||
Sensing Type Thermal Magnetic | ||
Overall Length 166mm | ||
Overall Width 45mm | ||
Overall Depth 97mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, EN/IEC 60947-4-1, EN/IEC 60947-2, CSA | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosure is a surface mounting type device designed for compatibility with GV2L and GV2P. Made of polycarbonate material with a black handle. This Green Premium product is compliant with EU RoHS Directive and is mercury-free, ensuring sustainability.
Polycarbonate construction for durability
Black handle for easy operation
Lightweight design with a net weight of 0.3kg
IP65 protection for safe usage in various environments
관련된 링크들
- Schneider Electric Enclosure TeSyS LE - GV2 - LC Series Enclosure for Use with TeSys GV2P/L,GV2PC02
- Schneider Electric 160mA TeSyS GV Motor Protection Unit, 690V, 60 °C, -20 °C
- Schneider Electric 8A TeSyS GV Motor Protection, 690V, 60 °C, -20 °C
- Schneider Electric 5A TeSyS GV Motor Protection, 690V, 80 °C, -40 °C
- Schneider Electric 1A TeSyS GV Motor Protection Unit, 690V, 60 °C, -20 °C
- Schneider Electric 100mA, 160 mA TeSyS GV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Schneider Electric 160mA, 250 mA TeSyS GV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Schneider Electric 25A TeSyS GV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C