RS Better World
Schneider Electric 4A TeSyS GV2, LC Motor Starter, 24V, 50 °C, -20 °C
- RS 제품 번호:
- 288-7211
- 제조사 부품 번호:
- GV2ME08K1BW3
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩510,100.00
일시적 품절
- 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩510,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 288-7211
- 제조사 부품 번호:
- GV2ME08K1BW3
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Motor Starter | |
| Current Rating | 4A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 24V | |
| Motor Protection System | Motor Protection Circuit Breaker | |
| Series | TeSyS GV2, LC | |
| Overall Length | 152mm | |
| Overall Width | 45mm | |
| Overall Depth | 87mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | REACH, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Number of Poles | 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Motor Starter | ||
Current Rating 4A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 24V | ||
Motor Protection System Motor Protection Circuit Breaker | ||
Series TeSyS GV2, LC | ||
Overall Length 152mm | ||
Overall Width 45mm | ||
Overall Depth 87mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals REACH, RoHS | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Motor starter is a reliable and efficient device designed to provide non-reversing motor starter functionality for various industrial applications. With a range of features and sustainable design, this product is a must-have for any business looking for a high quality motor starter.
Utilisation category AC 3 for efficient performance
Motor power up to 2.2 kW for versatile applications
24 V DC control circuit for safe operation
Green Premium product for sustainable use
Compact and lightweight design for easy installation
관련된 링크들
- Schneider Electric 1.6A TeSyS GV2, LC Motor Starter, 24V, 50 °C, -20 °C
- Schneider Electric 6.3A TeSyS GV2, LC Motor Starter, 24V
- Schneider Electric 2.5A TeSyS GV2, LC Motor Starter, 24V
- Schneider Electric TeSyS GV2, LC Motor Starter, DOL, 24V, 370 W
- Schneider Electric TeSyS GV2, LC Motor Starter, DOL, 24V, 5 kW
- Schneider Electric TeSyS GV2, LC Motor Starter, DOL, 24V, 750 W
- Schneider Electric TeSys Motor Starter, TeSys, 24V dc, 370 W, 3 Phase
- Schneider Electric TeSyS GV2, LC Motor Starter, DOL, 24V, 18 kW