ABB 630mA MS132 Motor Protection Circuit Breaker, 690V ac, 70 °C, -25 °C
- RS 제품 번호:
- 259-6002
- 제조사 부품 번호:
- 1SAM340000R1004
- 제조업체:
- ABB
Subtotal (1 unit)*
₩167,760.00
제조사가 재고 비축중
- 2027년 1월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩167,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 259-6002
- 제조사 부품 번호:
- 1SAM340000R1004
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Current Rating | 630mA | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V ac | |
| Motor Protection System | Circuit Breaker | |
| Series | MS132 | |
| Sensing Type | Current Transformer | |
| Overall Length | 95mm | |
| Overall Width | 45mm | |
| IP Rating | IP10, IP20 | |
| Overall Depth | 86.75mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Number of Poles | 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Current Rating 630mA | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V ac | ||
Motor Protection System Circuit Breaker | ||
Series MS132 | ||
Sensing Type Current Transformer | ||
Overall Length 95mm | ||
Overall Width 45mm | ||
IP Rating IP10, IP20 | ||
Overall Depth 86.75mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
1SAM340000R1004
The ABB circuit breaker for transformer protection MS132-0.63T is a compact 45 mm width device designed to protect control transformer on the primary side. It allows fuse-less protection against overload and short-circuit. The short-circuit current setting is fixed to 20 times the rated operational current to handle the high inrush current generated by transformers.
It has a rated operational current of Ie 0.63 A
Protection degree of housing is IP20 and main circuit terminals IP10
It has screw terminals
관련된 링크들
- ABB 160mA MS132 Motor Protection Circuit Breaker, 690V ac, 70 °C, -25 °C
- ABB 20A MS132 Motor Protection Circuit Breaker, 690V ac, 70 °C, -25 °C
- ABB 250mA MS132 Motor Protection Circuit Breaker, 690V ac, 70 °C, -25 °C
- ABB 1A MS132 Motor Protection Circuit Breaker, 690V ac, 70 °C, -25 °C
- ABB 4A MS132 Motor Protection Circuit Breaker, 690V ac, 70 °C, -25 °C
- ABB 10A MS132 Motor Protection Circuit Breaker, 690V ac, 70 °C, -25 °C
- ABB 400mA, 630 mA MS132 Motor Protection Circuit Breaker, 600V, 70 °C, -25 °C
- ABB 2.5A MS132 Motor Protection Circuit Breaker, 690V ac, 70 °C, -25 °C