RS Better World
Schneider Electric 400mA, 630 mA TeSys Deca Motor Protection Circuit Breaker, 690V ac, 60 °C, -20 °C
- RS 제품 번호:
- 256-4154
- 제조사 부품 번호:
- GV2ME046
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩313,120.00
일시적 품절
- 2026년 11월 25일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩313,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 256-4154
- 제조사 부품 번호:
- GV2ME046
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Current Rating | 400mA, 630mA | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V ac | |
| Motor Protection System | Thermomagnetic | |
| Series | TeSys Deca | |
| Sensing Type | Thermomagnetic | |
| Overall Length | 89mm | |
| Overall Width | 44.5mm | |
| Overall Depth | 78.2mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/IEC 60947-4-1, EN/IEC 60947-2 | |
| Number of Poles | 3 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Current Rating 400mA, 630mA | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V ac | ||
Motor Protection System Thermomagnetic | ||
Series TeSys Deca | ||
Sensing Type Thermomagnetic | ||
Overall Length 89mm | ||
Overall Width 44.5mm | ||
Overall Depth 78.2mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/IEC 60947-4-1, EN/IEC 60947-2 | ||
Number of Poles 3 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
The Schneider Electric Motor circuit breaker with thermal magnetic technology. It can operate in any position.
Lugs terminals
Ambient air temperature for storage -40 to 80 °C
IP degree of protection IP20
관련된 링크들
- Schneider Electric 630mA TeSys Deca Motor Protection Circuit Breaker, 690V ac, 60 °C, -20 °C
- Schneider Electric 100mA, 160 mA TeSys Deca Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Schneider Electric 250mA, 400 mA TeSys Deca Motor Protection Circuit Breaker, 690V ac, 60 °C, -20 °C
- Schneider Electric 400mA TeSys Deca Motor Protection Circuit Breaker, 690V ac, 60 °C, -20 °C
- Schneider Electric 160mA TeSys Deca Motor Protection Circuit Breaker, 690V ac, 60 °C, -20 °C
- Schneider Electric 250mA TeSys Deca Motor Protection Circuit Breaker, 690V ac, 60 °C, -20 °C
- Schneider Electric 23A TeSys Deca Motor Protection Unit, 690V, 60 °C, -20 °C
- Schneider Electric 400mA, 630 mA TeSyS GV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C