RS Better World

Siemens 40A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C

Subtotal (1 unit)*

₩1,071,520.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩1,071,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
255-1753
제조사 부품 번호:
3RV20314UB10
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Current Rating

40A

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

SIMOCODE

Series

3RV2

Overall Width

55mm

Overall Depth

149mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Number of Poles

3

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens circuit breaker having size S2 is used for motor protection. The S2 size contactor can be combined company-specific. It has screw-type electrical connection.

3 number of poles for main current circuit

40 A operational current rated value

Magnetic type design of the short circuit trip

관련된 링크들