Eaton 63A Motor Protection Unit, 690V, 55 °C, -25 °C

Subtotal (1 unit)*

₩125,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩125,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-9326
제조사 부품 번호:
082881 CL-PKZ0
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

63A

Product Type

Motor Protection Unit

Motor Protection Component

Power Monitor

Supply Voltage

690V

Sensing Type

Current

Overall Length

93mm

Overall Width

45mm

Overall Depth

70mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC6094741, CSAC. . 14, CE, UL

Number of Poles

3

Eaton PKZ0 Series Motor Protection Unit, 63A, 690V Supply Voltage - 082881 CL-PKZ0


This motor protection unit ensures safety and management for industrial circuits. With advanced current sensing capabilities, it is crucial for maintaining operational efficiency across various motors, particularly in automation and electronics, while adhering to stringent electrical standards.

Features & Benefits


• Short-circuit current limiting protects connected motors

• Functions as both individual and group protection

• Rated operational current of 63 A for diverse applications

• High voltage rating of 690 V ensures comprehensive motor protection

• Operates in temperature conditions from -25 to 40°C

• Compatible with systems including PKE, PKM0, PKZM0, and PKZM4

Applications


• Protection for three-phase motors in industrial environments

• Integration with motor protective circuit breakers

• Suitable for use in electrical panels and control systems

• Effective in environments with fluctuating temperatures

What is the installation process for this device?


Installation involves proper mounting next to the motor breaker and wiring according to electrical standards.

Can it be used with different voltage ratings?


While rated for up to 690 V, it can be effectively applied across various applications within this range.

How does it contribute to energy efficiency?


By limiting short-circuit currents, it reduces the risk of motor failure and promotes better energy utilisation.

What type of maintenance is needed?


Regular inspections for wear, electrical connections, and operational performance are advised to ensure longevity and efficiency.

Is it compatible with existing motor protection systems?


Yes, it integrates seamlessly with various motor protection components, enhancing overall system reliability.

Note

Eaton formerly known as Moeller

관련된 링크들