RS Better World
Siemens 52A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- RS 제품 번호:
- 218-1768
- 제조사 부품 번호:
- 3RV2331-4WC10
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩993,760.00
재고있음
- 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩993,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 218-1768
- 제조사 부품 번호:
- 3RV2331-4WC10
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 52A | |
| Motor Protection Component | Load Monitor | |
| Supply Voltage | 690V | |
| Motor Protection System | SIRIUS | |
| Series | 3RV2 | |
| Sensing Type | Current | |
| Overall Length | 140mm | |
| Overall Width | 55mm | |
| IP Rating | IP20 | |
| Overall Depth | 149mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC | |
| Number of Poles | 3 | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 52A | ||
Motor Protection Component Load Monitor | ||
Supply Voltage 690V | ||
Motor Protection System SIRIUS | ||
Series 3RV2 | ||
Sensing Type Current | ||
Overall Length 140mm | ||
Overall Width 55mm | ||
IP Rating IP20 | ||
Overall Depth 149mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC | ||
Number of Poles 3 | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS 3RV2 circuit breaker for motor protection shuts down safe in the event of a short circuit and protection of the loads and system against overload, as well as for safe separation of the system from the network. The 3RV2 circuit breakers
IP20 rated
Magnetic Release technology
Built-in device fixed technology
관련된 링크들
- Siemens 25A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 80A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 45A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 40A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 65A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 73A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 32A SIRIUS 3RV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 52A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C