Omron 55A, 75 A J7MN Motor Protection Unit, 200V, 690 V, 60 °C, -20 °C

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
214-6933
제조사 부품 번호:
J7MN-9R-75
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Motor Protection Unit

Current Rating

55A, 75A

Motor Protection Component

Circuit Breaker

Supply Voltage

200V, 690V

Motor Protection System

Circuit Breaker

Series

J7MN

Overall Length

105mm

Overall Width

45mm

Overall Depth

75mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL508

Number of Poles

3

The Omron J7MN motor protection circuit breaker are designed mainly to protect three-phase induction motors. The circuit-breakers are therefore also referred to as manual motor starters.. It is actuated via a rotary operating mechanism and rated current of 75 A. It has dimension of H105 x W45 x D85.5 mm.

Rated frequency 50/60 Hz

Degree of protection IP20

Operating temperature -20°C to +60°C

Motor protection CLASS 10

관련된 링크들