RS Better World
Schneider Electric 10A, 6 A GV2ME Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- RS 제품 번호:
- 211-2308
- Distrelec 제품 번호:
- 304-23-432
- 제조사 부품 번호:
- GV2ME146
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩320,720.00
재고있음
- 26 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩320,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 211-2308
- Distrelec 제품 번호:
- 304-23-432
- 제조사 부품 번호:
- GV2ME146
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Current Rating | 10A, 6A | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Circuit Breaker | |
| Series | GV2ME | |
| Sensing Type | Thermal Magnetic | |
| Overall Length | 89mm | |
| Overall Width | 44.5mm | |
| Overall Depth | 78.2mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Number of Poles | 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Current Rating 10A, 6A | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Circuit Breaker | ||
Series GV2ME | ||
Sensing Type Thermal Magnetic | ||
Overall Length 89mm | ||
Overall Width 44.5mm | ||
Overall Depth 78.2mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/IEC 60947-2 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- FR
Schneider Electric GV2ME146
TeSys GV motor circuit breaker, 3 poles (3P), 10A/690V, for 3-phase motor applications 3-4kW@400V. It provides a thermal-magnetic protection with a thermal setting range 6-10A, magnetic tripping at 13xIn, high breaking capacity Icu 100kA@400V. Connection by lugs. Start-stop control by push-button guaranteed for 100 000 cycles AC-3. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).
The Schneider Electric TeSys GV2 motor circuit breakers provide compact, reliable and efficient solutions for isolation On-Off manual control of motors. These reliable and robust motor protection circuit breakers have thermal-magnetic trip technology. It is the perfect solution for protecting user's motors from faults such as an overload of high voltages, short circuits and relay shutdowns.
Protection against short-circuits
overload
phase loss and phase unbalance
관련된 링크들
- Schneider Electric 13A, 18 A GV2ME Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Schneider Electric 10A, 6 A GV2ME Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Schneider Electric 20A, 25 A GV2ME Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Schneider Electric 14A, 9 A GV2ME Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Schneider Electric 24A, 32 A GV2ME Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Schneider Electric 2.5A, 4 A GV2ME Motor Protection Unit, 690V, 60 °C, -20 °C
- Schneider Electric 630 mA, 1A GV2ME Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Schneider Electric 2.5A, 4 A GV2ME Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C