Eaton 160mA PKM0 Motor Protection Unit, 690V, 55 °C, -25 °C
- RS 제품 번호:
- 243-691
- 제조사 부품 번호:
- 072720 PKM0-0,16
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩155,840.00
제조사가 재고 비축중
- 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩155,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 243-691
- 제조사 부품 번호:
- 072720 PKM0-0,16
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Motor Protection Unit | |
| Current Rating | 160mA | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | PKM0 Motor Protection | |
| Series | PKM0 | |
| Overall Length | 93mm | |
| Overall Width | 45mm | |
| Overall Depth | 76mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947, VDE 0660 | |
| Number of Poles | 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Motor Protection Unit | ||
Current Rating 160mA | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System PKM0 Motor Protection | ||
Series PKM0 | ||
Overall Length 93mm | ||
Overall Width 45mm | ||
Overall Depth 76mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947, VDE 0660 | ||
Number of Poles 3 | ||
제외
- COO (Country of Origin):
- DE
The Eaton short-circuit protective breaker is expertly designed to guarantee safety and reliability in industrial settings. Engineered for efficiency, it accommodates motors of up to efficiency class IE3 and features screw terminals for secure connections. The robust construction ensures long-lasting performance with impressive lifespans of both mechanical and electrical operations. With its three-pole configuration, this device provides reliable protection against circuit overloads and faults, making it an essential addition to any electrical control panel. This breaker is compliant with key international standards, ensuring it meets users stringent safety requirements while supporting maximum operational voltage capacities.
Equipped with a turn button actuator for enhanced control
Mechanically robust, providing durability against operational wear
Ideal for environments with high electrical loads
Suitable for use in harsh conditions thanks to its extensive temperature range
Integrated features prevent accidental contact with live components
Designed to snap easily onto standard top-hat rails, facilitating quick installation
Built with advanced materials that withstand corrosion and thermal stability
Offers excellent shock resistance, adding another layer of safety during operation
Flexible terminal capacities accommodate various installation needs
관련된 링크들
- Eaton 12A PKM0 Motor Protection Unit, 690V, 55 °C, -25 °C
- Eaton 10A PKM0 Motor Protection Unit, 690V, 55 °C, -25 °C
- Eaton 1A PKM0 Motor Protection Unit, 690V, 55 °C, -25 °C
- Eaton 4A PKM0 Motor Protection Unit, 690V, 55 °C, -25 °C
- Eaton 32A PKM0 Motor Protection Unit, 690V, 55 °C, -25 °C
- Eaton 25A PKM0 Motor Protection Unit, 690V, 55 °C, -25 °C
- Eaton 250mA PKM0 Motor Protection Unit, 690V, 55 °C, -25 °C
- Eaton 630mA PKM0 Motor Protection Unit, 690V, 55 °C, -25 °C