Schneider Electric 250mA, 400 mA TeSyS GV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- RS 제품 번호:
- 187-712
- 제조사 부품 번호:
- GV2RT03
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩321,220.00
- 5 개 단위 배송 준비 완료
수량 | 한팩당 |
|---|---|
| 1 + | ₩321,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 187-712
- 제조사 부품 번호:
- GV2RT03
- 제조업체:
- Schneider Electric
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 250mA, 400mA | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Motor Protection Circuit Breaker | |
| Series | TeSyS GV | |
| Sensing Type | Thermal Magnetic | |
| Overall Length | 89mm | |
| Overall Width | 44.5mm | |
| Overall Depth | 78.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DNV GL, CSA, CCC, BV, ATEX, IECEE CB, EN/IEC 60947-4-1, EN/IEC 60947-2, EAC, LROS, REACH/RoHS, UL, RINA | |
| Number of Poles | 3 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 250mA, 400mA | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Motor Protection Circuit Breaker | ||
Series TeSyS GV | ||
Sensing Type Thermal Magnetic | ||
Overall Length 89mm | ||
Overall Width 44.5mm | ||
Overall Depth 78.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DNV GL, CSA, CCC, BV, ATEX, IECEE CB, EN/IEC 60947-4-1, EN/IEC 60947-2, EAC, LROS, REACH/RoHS, UL, RINA | ||
Number of Poles 3 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
제외
- COO (Country of Origin):
- FR
Motor Circuit Breakers - GV2-RT
관련된 링크들
- Schneider Electric 400mA, 630 mA TeSyS GV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Schneider Electric 250mA, 400 mA TeSyS GV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Schneider Electric 630 mA, 1A TeSyS GV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Schneider Electric 400mA TeSyS GV Motor Protection Circuit Breaker, 690V ac, 60 °C, -20 °C
- Schneider Electric 5A TeSyS GV Motor Protection, 690V, 80 °C, -40 °C
- Schneider Electric 160mA TeSyS GV Motor Protection Unit, 690V, 60 °C, -20 °C
- Schneider Electric 160mA, 250 mA TeSyS GV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Schneider Electric 100mA, 160 mA TeSyS GV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C