RS Better World

Siemens 2.5A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C

Subtotal (1 unit)*

₩406,780.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩406,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
159-545
제조사 부품 번호:
3RV2311-1CC20
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

2.5A

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

3RV2

Series

3RV2

Sensing Type

Current

Overall Length

106mm

Overall Width

45mm

IP Rating

IP20

Overall Depth

97mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

WEEE, UKCA, RoHS, REACH, EAC, CE

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

Number of Poles

3

COO (Country of Origin):
DE
The Siemens Circuit Breaker offers exceptional motor protection, designed specifically for demanding industrial applications. With a Class 10 rating, it is adept at managing overload and short circuit conditions, ensuring the safety and longevity of connected equipment. The robust construction includes features like thermal overload release . Built for reliability, this product stands out by combining advanced technology with practicality, making it an ideal choice for professionals seeking dependable motor protection solutions.

Compact design allows for versatile installation in various environments

IP20 protection rating

Durable construction enhances product longevity and performance

Wide operating temperature range ensures functionality in extreme conditions

관련된 링크들