STMicroelectronics L6208PD013TR, Stepper Motor Driver IC, 52 V 2.8 A 36-Pin, PowerSO
- RS 제품 번호:
- 233-3000
- 제조사 부품 번호:
- L6208PD013TR
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩18,560.00
일시적 품절
- 2027년 7월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩18,560.00 |
| 10 - 99 | ₩18,020.00 |
| 100 + | ₩17,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 233-3000
- 제조사 부품 번호:
- L6208PD013TR
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Motor Type | Stepper | |
| Product Type | Motor Driver IC | |
| Configuration | 2 Phase | |
| Maximum IGBT Collector Current | 2.8A | |
| Maximum Collector Emitter Voltage Vceo | 52V | |
| Mount Type | Surface | |
| Package Type | PowerSO | |
| Pin Count | 36 | |
| Output Current | 5.6A | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 52V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 100kHz | |
| Maximum Operating Temperature | 150°C | |
| Width | 11.1mm | |
| Standards/Approvals | No | |
| Length | 16mm | |
| Height | 3.6mm | |
| Series | L6208 | |
| Supply Current | 2.8A | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Motor Type Stepper | ||
Product Type Motor Driver IC | ||
Configuration 2 Phase | ||
Maximum IGBT Collector Current 2.8A | ||
Maximum Collector Emitter Voltage Vceo 52V | ||
Mount Type Surface | ||
Package Type PowerSO | ||
Pin Count 36 | ||
Output Current 5.6A | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 52V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 100kHz | ||
Maximum Operating Temperature 150°C | ||
Width 11.1mm | ||
Standards/Approvals No | ||
Length 16mm | ||
Height 3.6mm | ||
Series L6208 | ||
Supply Current 2.8A | ||
Automotive Standard No | ||
The STMicroelectronics L6208 device is a DMOS fully integrated stepper motor driver with non-dissipative overcurrent protection, realized in BCD technology, which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. The device includes all the circuitry needed to drive a two phase bipolar stepper motor including: a dual DMOS full bridge, the constant off time PWM current controller that performs the chopping regulation and the phase sequence generator, that generates the stepping sequence. Available in PowerSO36 and SO24 (20 + 2 + 2) packages, the L6208 device features a non-dissipative overcurrent protection on the high-side power MOSFETs and thermal shutdown.
Operating supply voltage from 8 to 52 V
5.6 A output peak current (2.8 A RMS)
RDS(ON) 0.3 Ω typ. value at Tj = 25 °C
Operating frequency up to 100 KHz
Non-dissipative overcurrent protection
Dual independent constant off PWM current controllers
Fast/slow decay mode selection
Fast decay quasi-synchronous rectification
Decoding logic for stepper motor full and half step drive
Cross conduction protection
Thermal shutdown
Under voltage lockout
Integrated fast freewheeling diodes
관련된 링크들
- STMicroelectronics L6208PD013TR, Stepper Motor Driver IC, 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6205PD013TR, Stepper, DC Motor Motor Driver IC 20-Pin, PowerSO-20
- STMicroelectronics L6208PD, Stepper Motor Driver IC, 52 V 2.8 A 38-Pin, PowerSO
- STMicroelectronics, Stepper Motor Driver IC, 52 V 2.8 A 38-Pin, PowerSO
- STMicroelectronics L6235PD013TR, Brushed DC Motor Motor Driver IC, 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6206PD013TR, Brushed DC Motor Motor Driver IC, 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6470PD, Stepper Motor Driver IC 36-Pin, PowerSO
- STMicroelectronics L6234PD013TR, Brushless 3 Phase AC Motor Driver 20-Pin, PowerSO