Infineon IM393X6FXKLA1, AC Motor IPM, 600 V 20 A 22-Pin, SIP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
226-6134
제조사 부품 번호:
IM393X6FXKLA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

IPM

Motor Type

AC Motor

Configuration

3 Phase

Maximum IGBT Collector Current

20A

Maximum Collector Emitter Voltage Vceo

600V

Mount Type

Through Hole

Package Type

SIP

Output Current

20A

Pin Count

22

Minimum Supply Voltage

12.5V

Maximum Supply Voltage

17.5V

Typical Switching Frequency

20kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

32mm

Series

IM393X6FX

Width

15mm

Standards/Approvals

UL (File Number : E314539)

Height

4.45mm

Inverter Power Rating

400W

Supply Current

3.2mA

Automotive Standard

No

The Infineon IM393-X6F is a 15A, 600V integrated power hybrid IC with open emitter pins for advanced appliance motor drives applications such as energy efficient fan and pumps. This technology offers an extremely compact, high performance AC motor-driver in a single isolated package to simplify design. It is built-in high precision temperature monitor and over-current protection feature, along with the short-circuit rated IGBTs.

Matched propagation delay for all channels

3.3V Schmitt-triggered input logic

Cross-conduction prevention logic

Isolation 2000VRMS min and CTI > 600

관련된 링크들