onsemi MC33035DWG, Brushless Brushless DC Motor Controller, 40 V 24-Pin, SOIC
- RS 제품 번호:
- 464-053
- 제조사 부품 번호:
- MC33035DWG
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩8,880.00
재고있음
- 9 개 단위 배송 준비 완료
- 추가로 2026년 11월 10일 부터 47 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 7 | ₩8,880.00 |
| 8 - 14 | ₩8,680.00 |
| 15 + | ₩8,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 464-053
- 제조사 부품 번호:
- MC33035DWG
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Product Type | Brushless DC Motor Controller | |
| Motor Type | Brushless | |
| Configuration | 3 Phase | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 30V | |
| Typical Switching Frequency | 28kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.6mm | |
| Standards/Approvals | No | |
| Series | MC33035 | |
| Length | 15.54mm | |
| Height | 2.36mm | |
| Inverter Power Rating | 650mW | |
| Supply Current | 10mA | |
| Automotive Standard | AEC-Q100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Product Type Brushless DC Motor Controller | ||
Motor Type Brushless | ||
Configuration 3 Phase | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 24 | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 30V | ||
Typical Switching Frequency 28kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7.6mm | ||
Standards/Approvals No | ||
Series MC33035 | ||
Length 15.54mm | ||
Height 2.36mm | ||
Inverter Power Rating 650mW | ||
Supply Current 10mA | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor MC33035DWG is a brushless DC motor controller from the MC33035 series. This monolithic brushless DC motor controller device offers high performance alongside several protective features.
The MC33035DWG BLDC motor controller contains all of the necessary functionality to create a full-featured open loop, three or four phase motor control system. Commutation sequencing is a process in which motion is generating from switching current in phases. This is MADE possible by a built-in rotor position decoder. The MC33035DWG also contains a temperature compensated reference which can supply sensor power, a frequency programmable sawtooth oscillator, 3 open collector TOP drivers and 3 high-current totem pole bottom driver. This is Ideal for driving power MOSFET devices.
Protective Features:
• Undervoltage lockout
• Cycle-by-cycle current limiting
• Selectable time-delayed latched shutdown mode
• Internal thermal shutdown
• Unique fault output
Other Features:
• SOIC-24 package
• 10-30V operation
• 6.25V reference for supplying sensor power
• 60/300° or 120/240º sensor phasings
• Can control BLDC motors with external MOSFET Half-bridge
Versions Available:
464-053 - single
125-0025 - tube of 30
Motor Controllers & Drivers, ON Semiconductor
관련된 링크들
- onsemi MC33035DWG, Brushless Brushless DC Motor Controller, 40 V 24-Pin, SOIC
- onsemi MC33035DWR2G, Brushless Brushless DC Motor Controller 24-Pin, SOIC
- onsemi MC33039DR2G, Brushless DC Motor Motor Controller, 7.5 V 8-Pin, SOIC
- onsemi MC74LVX541DWG 3 State Bus Buffer, 20-Pin SOIC
- onsemi MC74AC273DWG 1 Flip Flop IC AC, 20-Pin SOIC
- onsemi MC74ACT244DWG 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin SOIC
- onsemi MC74ACT541DWG 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin SOIC
- onsemi MC74ACT573DWG 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin SOIC