Electromen OY, 12V dc, 35 V dc, 6A DC Motor Controller
- RS 제품 번호:
- 183-7345
- 제조사 부품 번호:
- EM-314
- 제조업체:
- Electromen OY
Subtotal (1 unit)*
₩341,740.00
일시적 품절
- 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩341,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 183-7345
- 제조사 부품 번호:
- EM-314
- 제조업체:
- Electromen OY
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Electromen OY | |
| Product Type | DC Motor Controller | |
| Output Voltage | 35V dc | |
| Supply Voltage | 12V dc, 35V dc | |
| Current Rating | 6A | |
| Overall Length | 87mm | |
| Overall Width | 72.5mm | |
| Overall Depth | 25mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN - 55022B | |
| 모두 선택 | ||
|---|---|---|
브랜드 Electromen OY | ||
Product Type DC Motor Controller | ||
Output Voltage 35V dc | ||
Supply Voltage 12V dc, 35V dc | ||
Current Rating 6A | ||
Overall Length 87mm | ||
Overall Width 72.5mm | ||
Overall Depth 25mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN - 55022B | ||
- COO (Country of Origin):
- FI
Electromen - EM-314 STEPPER MOTOR CONTROLLER, 12-24 V DC, 6A
The EM-314 is a micro stepping stepper motor controller using bipolar-chopper control. The bipolar operation principle suits most stepper motors and provides the best torque control.The micro stepping function also enables great performance at low rpm.
The stepping and current regulation is synchronized giving a smooth and quiet operation
There are 7 different stepping options to choose from, ranging from full to 1/64-step operation, this provides various possibilities for different speed applications.
The controller has its own auxiliary oscillator, which can be used for pre-set speed commands - the pre-set speeds can be activated by using 4 digital function inputs
The oscillator features an acceleration ramp function, which allows frequencies to be altered for smooth control
The drive will ensure that the motor will start up reliably at higher frequencies and shift to desired velocity without speed dropping
The auxiliary oscillator incorporated into the unit offers pre-set operational sequences - each sequence is a movement with speed, direction and distance (as steps)
The pre-set sequences can be selected with the 4 digital inputs
All the inputs are activated with positive logic commands (4-30V), control can also be achieved with TTL-logic level commands
For parameters setting there is 3 options: EM-236 interface unit, EM-268 with Menthol-Lite PC-program and EM-326 with Menthol-App application for smartphone
Features and Benefits
12-24Vdc, 6A
Micro stepping 1, 1/2 , 1/4.....1/64 step options
Option to use external step input or pre-set sequences
4 inputs for selecting pre-set sequences each with speed, direction & position
Compact and DIN rail mountable;Bipolar chopper control
1, 1/2, 1/4.....1/64 steps
Four pre-set function inputs
PNP or TTL control
Quiet operation
Acceleration and deceleration ramps
DIN rail mountable
Bibolar chopper
1,1/2,1/4.....1/64steps
Four preset function inputs
PNP or TTL control
Quiet run current control
Acceleration / deceleration ramps
DIN-rai lbase mountable
관련된 링크들
- Electromen OY, 12V dc, 35 V dc, 3A DC Motor Controller
- Electromen OY, 10V, 35 V, 4A DC Motor Controller, PWM Function
- Electromen OY, 10V, 35 V, 15A DC Motor Controller, PWM Function
- Electromen OY, 12V dc, 35 V dc, 10A DC Motor Controller, Potentiometer Function
- Electromen OY, 10V dc, 35 V dc, 20A DC Motor Controller, Potentiometer Function
- Electromen OY, 10V dc, 35 V dc, 15A DC Motor Controller, PWM Function
- Electromen OY, 10V dc, 35 V dc, 15A DC Motor Controller, Potentiometer Function
- Electromen OY, 11V dc, 35 V dc, 3 Phase, 10A DC Motor Controller, PWM Function