Schneider Electric 1 kW, 24V dc, 1 Phase, 10A Servo Drive, Homing Function

Subtotal (1 unit)*

₩2,861,220.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,861,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-1383
Distrelec 제품 번호:
303-08-229
제조사 부품 번호:
LXM32AD18M2
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Number of Phases

1

Product Type

Servo Drive

Control Function

Homing

Supply Voltage

24V dc

Output Voltage

24V dc

Current Rating

10A

Power Rating

1kW

Overall Length

262.5mm

Overall Width

85mm

Overall Depth

99mm

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Series

LXM32A

Standards/Approvals

EN/IEC 61800-3

COO (Country of Origin):
ID

Schneider Electric LXM32AD18M2


This product is part of the Lexium 32 range, an offer of motion servo drives for machines from 0.15kW to 7kW. The AC motion servo drive for one axis, features with an integrated EMC filter, compact drive with analogue inputs and pulse train. It provides 1 capture, 2 safety, 4 logic discrete inputs and 2 discrete outputs. Thanks to its compact design this servo drive enables to save on cabinet space and size, reduces the machine footprint and decreases costs. It is a motion servo drive with a rated supply voltage of 100V to 120V, 200V to 240V (single phase), a continuous output current of 6A at 8kHz and a continuous power of 1600W at 230V. It is furnished with terminal for electrical connection and three RJ45 connectors for CANmotion, CANopen, and Modbus, integrated communication interfaces. It is an IP20 rated product. Its dimensions are 48mm (Width) x 237mm (Depth) x 270mm (Height). It weighs 1.8kg. This product is certified by CE, CSA, RoHS, TUV and UL. It meets EN/IEC 61800-3 and EN/IEC 61800-5-1 standards. This product is compatible with servo motors BMH and BSH. Servo drive range with four servo drive models and two servo motor families plus an intelligent selection of options. It provides you with the drive and motor combination that has exactly the right power, performance and functionality.

Compact base m258 - 66 + 4 i/o - 24 v dc

관련된 링크들