RS PRO 960 W, 12V dc, 24 V dc, 1 Phase, 40A Motor Controller, Motor Management Function

Subtotal (1 unit)*

₩395,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩395,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
434-546
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Motor Controller

Number of Phases

1

Control Function

Motor Management

Output Voltage

24V dc

Supply Voltage

12V dc, 24V dc

Current Rating

40A

Power Rating

960W

Overall Length

23mm

Overall Width

116mm

Overall Depth

100mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Series

RS PRO

Standards/Approvals

No

COO (Country of Origin):
EE

RS PRO Brush DC Motor Controller, Programmable Control


The RS PRO Brush DC Motor Controller is designed for precise control of DC brush motors. It offers speed and position control, making it ideal for applications requiring accurate motor management. The controller can be operated via RS-485 Modbus ASCII or RTU, providing flexibility and ease of integration.

Features and Benefits


Setting the speed of rotation via Modbus: Allows precise motor speed adjustments;Assignment of acceleration and deceleration values: Ensures smooth motor operation;Setting maximum motor current: Protects the motor against overload;Custom user program assembly: Enables tailored motor control solutions;Programmable digital inputs: Offers versatile control options;Logic selection for input signals: Provides flexibility in signal processing;Logical and mathematical functions in user programs: Enhances control capabilities

Applications


Industrial automation;Robotics;Conveyor systems

Additional Information


Supply voltage: 12 to 24 V DC;Current rating: 40 A;Power rating: 960 W

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Note

The RS PRO software is available for download from here

관련된 링크들