RS PRO 48 W, 12V dc, 48 V dc, 2, 4 Phase Motor Controller, Speed Controller Function

Subtotal (1 unit)*

₩869,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩869,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
434-542
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Number of Phases

2, 4

Product Type

Motor Controller

Control Function

Speed Controller

Supply Voltage

12V dc, 48V dc

Output Voltage

48V

Current Rating

4.2A

Power Rating

48W

Overall Length

109mm

Overall Width

45mm

Overall Depth

116mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

No

Series

RS PRO

COO (Country of Origin):
EE

RS PRO SMSD-4.2Modbus Programmable Stepper Motor Controller, 12-48 V DC, 1-4.2 A


The RS PRO SMSD-4.2Modbus is a versatile programmable stepper motor controller designed for precise control of motor speed and position. It can operate under PLC or PC control, or function autonomously with custom algorithms stored in its internal memory. This flexibility makes it ideal for a wide range of industrial applications requiring accurate motor control.

Features and Benefits


Programmable Control: Allows motion according to a user program, using LD or IL programming similar to industrial PLCs, providing flexibility and precision.

Free Software Provided: Facilitates easy setup and programming, reducing implementation time and cost.

Direct Control Mode: Enables real-time execution of commands from a master device, enhancing responsiveness and control.

Analog Speed Control: Features a built-in potentiometer for speed control, offering convenient and precise adjustments.

Analog Position Control: Possible with a special user program, allowing for detailed position management.

Step/Dir Pulse Position Control: Supports precise position control through step and direction pulses, ideal for applications requiring high accuracy.

Applications


Industrial automation

Robotics

CNC machinery

Material handling systems

Additional Information


Free software included for programming and control

Supports over 200 types of commands, including mathematical and logical functions, interruptions, timers, and counters

Operates with a supply voltage of 12 to 48 V DC and a current rating of 1 to 4.2 A

Compact design with dimensions of 109 mm length, 45 mm width, and 116 mm depth

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Note

The RS PRO software is available for download from here

관련된 링크들