Eaton 1.5 kW, 400V ac, 480 V ac, 3 Phase, 4.3A Motor Controller, Speed Controller Function

Subtotal (1 unit)*

₩3,800,860.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,800,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-366
제조사 부품 번호:
198887 RASP5-4424EIP-412R000S1
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400, 480V ac

Output Voltage

480V

Current Rating

4.3A

Power Rating

1.5kW

Overall Length

270mm

Overall Width

220mm

Overall Depth

157mm

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL Approval, CE, UL 61800-5-1, IEC/EN 61800-5-1

Series

Moeller

제외

COO (Country of Origin):
GB
The Eaton Speed controller combines efficiency and precision to elevate your motor control capabilities. Designed with robust features, it enhances the performance of synchronous reluctance and brushless DC motors for various industrial applications. The device excels in adjusting operational parameters seamlessly, enabling optimal motor management while ensuring compatibility with wider systems through its built-in Ethernet IP communication interface.

Built in diagnostics simplify troubleshooting and maintenance

Provides superior overload protection to safeguard against faults

Offers efficient heat dissipation optimising performance during prolonged use

Features a compact design making installation simple

Supports a range of operating conditions for diverse applications

관련된 링크들