Mitsubishi Electric Mounting Kit FR Series Mounting Kit for Use with FR-S500 Series

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩35,564.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩35,564.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
691-0051
제조사 부품 번호:
FR-UDA01
제조업체:
Mitsubishi Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Mitsubishi Electric

Accessory Type

Mounting Kit

Product Type

Mounting Kit

For Use With

FR-S500 Series

Series

FR

Standards/Approvals

No

제외

COO (Country of Origin):
JP

D700 Series Filters


Filters for use with D720S and D740 inverter drives to reduce radio frequency interference.Mounting adaptors allow D700 series drives to be mounted directly to TS35 DIN rail.

Help to ensure EMC compliance of machinery and installations using FR-D700 drives

Footprint filters mount between the inverter and the panel, saving valuable panel space

Manufactured to UL requirements and are CE marked

FR-UDA01 adaptor suitable for single phase up to 0.75kW

FR-UDA02 adaptor suitable for single phase 1.2 & 2.2kW and three phase 04.kW to 3.7kW

Mitsubishi D700 Range


The range replaces the popular S500 and E500 series of drives and is fully compatible with other products in the Mitsubishi 'Micro' family, including the FX3U PLC and GT1020 operator interfaces.

Approvals

UL, CE

관련된 링크들