Schneider Electric Rotary Handle Kit TeSyS GV Series Lockable Handle for Use with TeSys GV2

Subtotal (1 unit)*

₩257,220.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩257,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
256-4141
제조사 부품 번호:
GV2APN03
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Accessory Type

Rotary Handle Kit

Product Type

Lockable Handle

For Use With

TeSys GV2

Series

TeSyS GV

Standards/Approvals

RoHS

COO (Country of Origin):
CZ

Schneider Electric GV2APN03


TeSys GV extended rotary handle, for motor circuit breakers GV2L, GV2P mounted inside an enclosure and to be operated externally. For main switch usage, it provides a black handle on grey front plate with indication of 2 positions OFF, ON. To be mounted on the door of the enclosure, the handle mechanism ensures an IP65 protection to the mounting. It also includes a mounting adaptor to be screwed on the face of the circuit breaker, and an extension shaft to be be adjusted in length (distance between the door and the back of the circuit breaker must be in range 146-256mm). Padlockable in OFF or ON position with up to 3 padlocks (to be ordered separately). Locking in ON position does not prevent the circuit breaker from tripping (unlocking is required for fault reset). Green Premium compliant (RoHS/REACh).

The Schneider Electric Extended rotary handle kit extended rotary handle for motor circuit breakers GV2L, GV2P mounted inside an enclosure and to be operated externally. For main switch usage it provides a black handle on grey front plate with indication of 2 positions OFF and ON.

IP65

Black handle

Without trip indication

관련된 링크들