ABB Terminal Block ZLS924 Series Terminal Block for Use with SMISSLINE TP Range

Subtotal (1 Box of 1 unit)*

₩125,300.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 06일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
1 +₩125,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-9551
제조사 부품 번호:
2CCF181820R0001 ZLS924-3LNAB
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Terminal Block

Accessory Type

Terminal Block

For Use With

SMISSLINE TP Range

Series

ZLS924

Standards/Approvals

RoHS

COO (Country of Origin):
CH

ABB ZLS924 Series Terminal Block, RoHS Compliant, For Use With SMISSLINE TP Range - 2CCF181820R0001 ZLS924-3LNAB


This Terminal Block provides a secure connection Interface designed for use as an accessory with SMISSLINE TP systems in industrial control and distribution assemblies. It is intended to facilitate reliable circuit wiring within automation, electrical and electronics installations while conforming to RoHS environmental requirements.

Features and Benefits:


• Manufactured by ABB delivering standardised compatibility with SMISSLINE
• Designed for use with SMISSLINE TP enabling modular rail mounting
• RoHS conformity minimises restricted substance content for compliance
• Supplied as a Terminal connector supporting organised conductor termination
• Part-coded identification aids correct accessory selection in panels

Applications


• Suitable for DIN-rail distribution blocks in factory automation panels
• Ideal for wiring consolidation within control cabinets using SMISSLINE TP
• Used with signal and power distribution modules in electrical switchgear
• Can be used for organised Terminal segregation in electronics racks

How does it integrate mechanically with existing SMISSLINE TP equipment?


It is engineered as an accessory compatible with SMISSLINE TP, enabling direct fitting onto the same mounting framework for seamless integration.

What purpose does the component serve in a control panel layout?


It functions as a Terminal connector to provide defined connection points for conductors, simplifying wiring and maintenance tasks in panel assemblies.

Is material selection relevant for regulated installations?


The construction adheres to RoHS requirements, ensuring the component limits use of specified hazardous substances for installations subject to those restrictions.

관련된 링크들