Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drive ATV930 60 hp 600 V light cycle,

Subtotal (1 unit)*

₩1,025,080.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,025,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
220-8775
제조사 부품 번호:
VW3A7734
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Braking Resistor

For Use With

Variable speed drive ATV930 60 hp 600 V light cycle, Variable speed drive ATV930 75 hp 600 V light cycle, Variable speed drive ATV930 wall mount 11 kW 200...240 V light cycle, Variable speed drive ATV930 wall mount 11 kW 200...240 V medium cycle, Variable speed drive ATV930 wall mount 37 kW 380...480 V light cycle, Variable speed drive ATV930 wall mount 45 kW 380...480 V light cycle, Variable speed drive ATV950 wall mount 37 kW 380...480 V light cycle, Variable speed drive ATV950 wall mount 45 kW 380...480 V light cycle, Variable speed drive ATV930 55 kW 500...690 V light cycle, Variable speed drive ATV930 45 kW 500...690 V light cycle, Variable speed drive ATV340 37 kW 380...480 V light cycle, Variable speed drive ATV340 30 kW 380...480 V light cycle, Variable speed drive ATV320 7.5 kW 200...240 V

Series

Altivar

Standards/Approvals

RoHS

제외

COO (Country of Origin):
DE
The Schneider Electric braking resistor has rated operational voltage of 24 V DC - 250 V AC.It has ohmic value of 10 Ohm and average power available 1.1 kW at 50 °C.It has wide range of compatibility with Altivar process and Altivar machine such as ATV900,ATV320 and ATV340.

Width 190 mm

Height 640 mm

Depth 180 mm

Toxic heavy metal free

Mercury free

관련된 링크들