Siemens Mechanical Locking Device 3RA21 Series Mounting Kit for Use with Contactors S2/S3
- RS 제품 번호:
- 218-1720
- Distrelec 제품 번호:
- 301-39-463
- 제조사 부품 번호:
- 3RA2934-2B
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩45,420.00
재고있음
- 2 개 단위 배송 준비 완료
- 추가로 다른 지역에서 42 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩45,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 218-1720
- Distrelec 제품 번호:
- 301-39-463
- 제조사 부품 번호:
- 3RA2934-2B
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Mounting Kit | |
| Accessory Type | Mechanical Locking Device | |
| For Use With | Contactors S2/S3 | |
| Series | 3RA21 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Mounting Kit | ||
Accessory Type Mechanical Locking Device | ||
For Use With Contactors S2/S3 | ||
Series 3RA21 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
Siemens Mounting Kit, Mechanical Locking Device, 73.7x21.9x60.8mm - 3RA2934-2B
The mounting kit is essential for mechanical locking in contactor combinations. Designed for S2/S3 contactors, it measures 73.7mm in length, 21.9mm in width, and 60.8mm in depth. This accessory ensures secure operation in various electrical installations.
Features & Benefits
• Facilitates mechanical interlocking for enhanced safety
• Compatible with contactors 3RT203 and 3RT204
• Enables lateral mounting for flexible installation
Applications
• Used with S2/S3 contactors for electrical systems
• Essential for mechanical interlocking in starter setups
Can it be used with other types of contactors?
No, it is specifically designed for S2/S3 contactors.
Is this kit easy to install?
Yes, it allows for straightforward lateral mounting options.
관련된 링크들
- Siemens Function Module 3RA2711 Series Load Feeder for Use with Contactors 3RT2
- Siemens Function Module 3RA2711 Series Pluggable Function Module for Use with Contactors 3RT2
- Eaton Locking Device, S-T0
- Eaton Locking Device
- SKF KMT Bearing Lock Nut And Locking Device For Use With Locking Pins, KMT 3
- Siemens 3NJ6900 Locking Device
- SKF Bearing Lock Nut and Locking Device Bearing Assembly For Use With Locking Pins, KMT 3
- SKF Bearing Lock Nut and Locking Device Bearing Assembly, KM 21