Omron Braking Resistor AX Series Braking Resistor for Use with MX2 Series

Subtotal (1 unit)*

₩91,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩91,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-8760
제조사 부품 번호:
AX-REM00K4075-IE
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Braking Resistor

Accessory Type

Braking Resistor

For Use With

MX2 Series

Series

AX

Standards/Approvals

No

Omron Braking Resistor, 400W Power Rating, 200mm Length - AX-REM00K4075-IE


This braking resistor is a vital accessory designed specifically for the MX2 series of industrial inverters. With dimensions of 200mm in length, 36mm in width, and 27mm in depth, this component supports the effective control of motor dynamics by dissipating excess energy during braking operations.

Features & Benefits


• Optimised power rating of 400W for robust performance

• Compact size ensures easy integration in tight spaces

• Provides critical electrical braking solutions for motor control

• Efficient energy dissipation reduces wear on motors

• Designed for high performance in demanding industrial applications

Applications


• Utilised in conjunction with MX2 series for improved braking

• Essential for requiring rapid deceleration

• Enhances overall safety and reliability in motor control setups

• Ideal for situations where excess energy needs precise management

What is the purpose of this resistor in motor control applications?


This resistor acts by absorbing surplus energy when a motor decelerates, enabling controlled and safe braking to prevent mechanical damage and ensure reliability in operation.

How does the resistor's size impact its performance in an industrial setup?


Its compact dimensions allow easy installation in constrained spaces, ensuring it can be integrated without disrupting existing configurations, while still maintaining effective energy dissipation.

What advantages does this component provide for users of the MX2 series?


It optimises braking performance and ensures smooth operation, directly enhancing the inverter's lifecycle and performance efficiency by managing electrical energy effectively during braking.

관련된 링크들