Omron Motion Control Unit CS1W-MC421/-MC221 Motion control units Series Control Unit for Use with CS Series
- RS 제품 번호:
- 215-8180
- Distrelec 제품 번호:
- 302-29-032
- 제조사 부품 번호:
- CS1W-MC421-V1
- 제조업체:
- Omron
Subtotal (1 unit)*
₩13,417,560.00
제조사가 재고 비축중
- 2027년 3월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩13,417,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-8180
- Distrelec 제품 번호:
- 302-29-032
- 제조사 부품 번호:
- CS1W-MC421-V1
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Accessory Type | Motion Control Unit | |
| Product Type | Control Unit | |
| For Use With | CS Series | |
| Series | CS1W-MC421/-MC221 Motion control units | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Accessory Type Motion Control Unit | ||
Product Type Control Unit | ||
For Use With CS Series | ||
Series CS1W-MC421/-MC221 Motion control units | ||
Standards/Approvals No | ||
The Omron CS series position/motion control units provides add on motion control to any CS1 PLC. It not only offers simple position measurement to multi-axis synchronised motion control, CS1 offers a full range of units. The counter units gather position information from SSI- or incremental encoders. The actual positions are compared with internally stored target values. The position control Units are used for point-to-point positioning with servo drives or stepper motors. The target data and acceleration/deceleration curves can be adjusted on-the-fly. Position- and motion control Units equipped with MECHATROLINK-II interface can control multiple drives through a single high-speed link. It provides message routing through multiple communication layers allows the attached drives to be configured from any point in the control.
Closed loop with automatic trapezoid or S-curve acceleration/deceleration
Snap-on connectors 3M
관련된 링크들
- Omron Motion Control Unit CS1W Series Control Unit for Use with CS Series
- Omron CS1W Series I/O Unit for Use with CS Series PLC-Based Process Control
- Omron CS1W Series Input Unit for Use with CS Series PLC-Based Process Control
- Ewellix Makers in Motion Control Unit BCU83 Series Control Unit for Use with MAX30 Series
- Schneider Electric 14.14 W, 24V dc, 10A Control Unit, Motion Function
- Schneider Electric, 24V dc, 50mA Control Unit, Motion Function
- Omron CS1W Series I/O Unit for Use with CS1
- Omron CS1W Series I/O Unit for Use with CS1D