Siemens Cable SIRIUS Series Cable for Use with SIMCODE pro, SIRIUS 3RK3, SIRIUS 3RW44, SIRIUS 3SK2
- RS 제품 번호:
- 203-3896
- Distrelec 제품 번호:
- 303-97-077
- 제조사 부품 번호:
- 3UF7941-0AA00-0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩446,460.00
재고있음
- 추가로 2026년 11월 16일 부터 20 개 단위 배송
- 추가로 2026년 11월 27일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩446,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-3896
- Distrelec 제품 번호:
- 303-97-077
- 제조사 부품 번호:
- 3UF7941-0AA00-0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | SIMCODE pro, SIRIUS 3RK3, SIRIUS 3RW44, SIRIUS 3SK2 | |
| Series | SIRIUS | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With SIMCODE pro, SIRIUS 3RK3, SIRIUS 3RW44, SIRIUS 3SK2 | ||
Series SIRIUS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Siemens Cable, 2.5m Length, 100g Weight - SIRIUS Series - 3UF7941-0AA00-0
Link motor control devices to your PC for effective data exchange and diagnostics with this cable from Siemens. It has an adapter on one end that plugs into your SIMOCODE pro soft starter (253-7319) or 3SK2 safety relay (183-7199). At the other end, there's a standard USB connector for versatility. Moulded strain relief on both ends prevents damage caused by bending at sharp angles, so you can be sure of the cable's long-term performance. Use it to control parameters like motor speed and overvoltage set points to ensure the safe and automatic operation of equipment in the transportation industry and manufacturing plants.
• Cable length of 2.5m for easy connection to equipment
• Wide operating temperature range between -40°C to +80°C for use in demanding conditions
• EMC protected for safe use around sensitive equipment
What communication protocol is this cable compatible with?
This cable is compatible with the PROFIBUS protocol, which is the standard language used by the type of equipment it supports.
What's the voltage rating of this cable?
Length 2.5 m
For communication with SIMOCODE pro or SIRIUS 3RW44 soft starter or modular safety system 3RK3 via the system interface
This unit has a 30V voltage rating, making it useful for low-voltage control applications.
관련된 링크들
- Siemens Fan SIRIUS Series Fan for Use with SIRIUS 3RW403, SIRIUS 3RW404
- Siemens Fan SIRIUS Series Fan for Use with SIRIUS 3RW402
- Siemens SIRIUS Diagnostic Display for 3SK2, 24V Safety Relay
- Siemens SIRIUS Kit for use with 3RW Soft Starter
- Siemens Cable SIRIUS Series Cable for Use with Current Measuring Module
- Siemens COM Connecting Cable 3RW5 Series Cable for Use with 3RW50
- Siemens Interface Cover Cover Foil For Use With HMI HMI PLC Sirius 3RW55 Soft Starters
- Siemens 3UF7 Series Plug for Use with SIRIUS ACT Pushbuttons