ABB Shunt Trip AA1 Series Shunt Trip for Use with MS116, MS165, MS132, MO132, MO165
- RS 제품 번호:
- 194-6337
- 제조사 부품 번호:
- 1SAM201910R1002
- 제조업체:
- ABB
Subtotal (1 unit)*
₩126,320.00
재고있음
- 추가로 2026년 11월 23일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩126,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 194-6337
- 제조사 부품 번호:
- 1SAM201910R1002
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Shunt Trip | |
| Accessory Type | Shunt Trip | |
| For Use With | MS116, MS165, MS132, MO132, MO165 | |
| Series | AA1 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Shunt Trip | ||
Accessory Type Shunt Trip | ||
For Use With MS116, MS165, MS132, MO132, MO165 | ||
Series AA1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
ABB AA1 Series Shunt Trip, 690V Voltage Range, 48W Power Rating - 1SAM201910R1002
This shunt trip is an essential accessory for manual motor starters, allowing for remote tripping in various automation applications. Designed for compatibility with MS116, MS132, MO132, MS165, and MO165 models, it operates effectively within a voltage range of up to 690V. The compact dimensions of 75.5mm in length, 18mm in width, and 90mm in depth make this device suitable for various industrial settings where space is at a premium.
Features & Benefits
• Operates within a wide voltage range of 690V for versatile use
• Designed for use with specific ABB manual motor starters
• Compact size facilitates easy installation in tight spaces
• Directly enhances circuit protection by enabling remote tripping
• Compliant with IEC standards ensuring reliable performance
• Auxiliary circuit connectivity simplifies integration with existing systems
Applications
• Utilised for remote tripping in industrial motor control systems
• Integrated into electrical circuits for enhanced safety measures
• Ideal for setups requiring automatic failure response
• Suitable for needing manual motor starter compatibility
How does the shunt trip enhance safety in electrical systems?
It operates by disconnecting the manual motor starter automatically if the supply voltage deviates, thus preventing potential damage or hazards. This ensures that equipment remains safely operational under varying conditions.
What is the installation process for this device?
The installation requires lateral attachment on the left side of compatible starter models, ensuring a direct and straightforward connection to power circuits without extensive modifications.
What are the environmental operating conditions for this device?
It is designed to function effectively in ambient temperatures ranging from -25°C to +60°C, ensuring reliability in varied industrial conditions. Additionally, it can be stored in even lower temperatures, showcasing its adaptability.
Can this product withstand external impacts?
Yes, it has been tested for resistance to shock according to IEC standards, indicating robustness suitable for industrial environments with vibrations or potential impacts.
관련된 링크들
- ABB Shunt Trip AA1-400 Series Shunt Trip for Use with MO132, MO165, MS116, MS132, MS165
- ABB Auxiliary Contact HKF1-20 Series Terminal Block for Use with MS165, MS132, MS116, MO165, MO132
- ABB Undervoltage Release Undervoltage Release for Use with MO132, MO165, MS116, MS132, MS165
- ABB Undervoltage Release Undervoltage Release for Use with MS165, MS132, MS116, MO165, MO132
- ABB Undervoltage Release UA1-415 Series Undervoltage Release for Use with MS165, MO132, MO165, MS116, MS132
- ABB Undervoltage Release UA1 Series Undervoltage Release for Use with MS165, MS132, MS116, MO165, MO132
- ABB 3-Phase Power Infeed Block S1-PB1-25 Series Motor Protection Unit for Use with MO132, MS116, MS132, MS132-T
- ABB Shaft Supporter MSAH1 Series Side Support for Use with MS116, MO132, MS132