Omron Motor Power Cable 1S Series Power Cable for Use with 3000 rpm Servomotors

Subtotal (1 unit)*

₩418,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
  • 추가로 2026년 12월 01일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩418,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
136-2819
제조사 부품 번호:
R88ACA1A005SFE
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Power Cable

Accessory Type

Motor Power Cable

For Use With

3000 rpm Servomotors

Series

1S

Standards/Approvals

No

COO (Country of Origin):
IT

Omron Series 1S Motor Power Cable, 5m Length, 100V Voltage Rating - R88ACA1A005SFE


This motor power cable is designed for use with 3000 rpm servomotors, providing reliable electrical connections in various industrial applications. The 5m length ensures flexibility during installation, while the cable supports a voltage range of 100V to 200V.

Features & Benefits


• Compatible with 3000 rpm servomotors for versatile applications

• Supports both 100V and 200V voltage configurations

• Designed for easy compliance with EMC requirements

• High-performance construction for industrial settings

• Pre-assembled for straightforward installation

• Ideal for effective electrical motor connections

Applications


• Used with 3000 rpm servomotors in automation systems

• Suitable for interfacing with servo drives in machinery

• Essential for creating streamlined industrial motor power setups

• Facilitates efficient connections in electric motor

What material is used in the construction of this cable?


The cable is constructed with high-performance materials designed for durability and reliability in industrial settings, ensuring long-lasting use for electrical connections.

How does this cable contribute to EMC compliance?


Its design incorporates features that help minimise electromagnetic interference, ensuring it can perform effectively in environments sensitive to EMC regulations.

Can this cable be used in both AC and DC systems?


This cable is specifically designed for AC systems, supporting voltages of 100V and 200V, and is ideal for connection to compatible servomotors and equipment.

What is the significance of the length of this cable?


At 5m, this length provides ample reach for various installations, allowing for efficient arrangement of motors and equipment while maintaining secure connections.

관련된 링크들