Panasonic Motor Extension Cable DV Series Cable for Use with MINAS-BL GP Series Brushless Motors and Amplifiers
- RS 제품 번호:
- 127-0248
- 제조사 부품 번호:
- DV0PQ1000130
- 제조업체:
- Panasonic
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 127-0248
- 제조사 부품 번호:
- DV0PQ1000130
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Accessory Type | Motor Extension Cable | |
| Product Type | Cable | |
| For Use With | MINAS-BL GP Series Brushless Motors and Amplifiers | |
| Series | DV | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Accessory Type Motor Extension Cable | ||
Product Type Cable | ||
For Use With MINAS-BL GP Series Brushless Motors and Amplifiers | ||
Series DV | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
MINAS-BL GV Series Accessories
The GV brushless motor series from Panasonic are compact and highly efficient motors and amplifiers with advanced controlling technology features.
A range of cables are available including, digital key pad connection cables and motor extension cables in 1 m, 3 m and 5 m lengths.
A control signal cable with an I/O connector. Mains input cable in 2 m lengths and also a DIN Rail mounting unit for mounting the amplifier to a DIN Rail.
Features and Benefits
• Some cables available in 1 m, 3 m and 5 m lengths
Product Application Information
Accessories have been designed to work with the MINAS BL series of motors and amplifiers. Typical applications include conveyors, food processing and textile machinery.
관련된 링크들
- Panasonic Motor Extension Cable DV Series Cable for Use with MINAS-BL GP Series Brushless Motors and Amplifiers
- Panasonic Power Connection Cable DV Series Cable for Use with MINAS-BL GP Series Brushless Motors and Amplifiers
- Panasonic Panel B Connection Cable DV Series Cable for Use with MINAS-BL GP Series Brushless Motors and Amplifiers
- MikroElektronika Brushless 6 Click Brushless DC Motor for ATmega8A for BLDC Motors
- MikroElektronika Brushless 18 Click Motor Driver for ATmega8A for Brushless DC (BLDC) Motors
- Brand-Rex Brushless 17 Click PWM current controller for L6229Q for three-phase brushless DC motors
- RF Amplifiers
- STMicroelectronics STDRIVE101 Demonstration Board for Three-Phase Brushless Motors Motor Driver for STL110N10F7,