Siemens Cable 800PLUS Series Extension Cable
- RS 제품 번호:
- 676-727
- 제조사 부품 번호:
- 6FX8002-8QE21-1CK0
- 제조업체:
- Siemens
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩2,182,660.00
제조사가 재고 비축중
- 2026년 10월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,182,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 676-727
- 제조사 부품 번호:
- 6FX8002-8QE21-1CK0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Cable | |
| Product Type | Extension Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Cable | ||
Product Type Extension Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is designed for robust connectivity in automation and motion control applications. With multiple cores including power and signal conductors, this high-performance cable ensures reliable data transmission and power delivery while maintaining flexibility. Engineered for both fixed installations and dynamic movements, it accommodates challenging operational conditions with impressive temperature tolerances and mechanical resilience. This makes it a VITAL component for various industrial environments, enhancing the efficiency and longevity of connected devices.
Robust design with 4x2.5 mm² power and signal conductors for versatile use
Tested for high voltages ensuring safety and compliance with electrical standards
Maximum cable outer diameter of 13.6 mm provides streamlined installation
High tensile strength up to 50 N/mm² suitable for fixed installations
Flexibility in dynamic applications able to withstand extensive bending and movement
Ambient temperature tolerance from -20 °C to 80 °C to suit diverse environments
CFC/halogen/silicone-free insulation to promote safer operation
Oil-resistant sheath material ensures durability in harsh conditions
Flame-resistant capabilities according to EN 60332 standards for increased safety
관련된 링크들
- Siemens Cable 800PLUS Series Extension Cable
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
