Eaton Replacement Module S711 Series Keypad for Use with S711 Soft Starter,S711-KEY-LCD
- RS 제품 번호:
- 650-196
- 제조사 부품 번호:
- EP-401552 S711-KEY-LCD
- 제조업체:
- Eaton
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 650-196
- 제조사 부품 번호:
- EP-401552 S711-KEY-LCD
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Accessory Type | Replacement Module | |
| Product Type | Keypad | |
| For Use With | S711 Soft Starter | |
| Series | S711 | |
| Standards/Approvals | RoHS | |
| Model Number | S711-KEY-LCD | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Accessory Type Replacement Module | ||
Product Type Keypad | ||
For Use With S711 Soft Starter | ||
Series S711 | ||
Standards/Approvals RoHS | ||
Model Number S711-KEY-LCD | ||
- COO (Country of Origin):
- NZ
The Eaton LCD control unit is designed for use with the soft starter offering intuitive operation and status monitoring through its clear display interface. With dimensions of 112 mm length 21.3 mm height and 84.8 mm width and a weight of 0.11 kg it is compact and easy to install. Certified with CE for compliance and safety.
Ambient Operating Temperature (Max) is 40 °C
Degree of Protection is IP65
Enclosure Rating is NEMA 12
관련된 링크들
- Eaton Communication Card S711 Series Communication Card for Use with S711 Soft Starter,S711-NET-PROFINET-2
- Eaton S711 Soft Starter, Soft Start, 575V, 220 kW, 3 Phase, IP20
- Eaton S711 Soft Starter, Soft Start, 575V, 4 kW, 3 Phase, IP20
- Eaton S711 Soft Starter, Soft Start, 575V, 45 kW, 3 Phase, IP20
- Eaton S711 Soft Starter, Soft Start, 575V, 160 kW, 3 Phase, IP20
- Eaton S711 Soft Starter, Soft Start, 575V, 22 kW, 3 Phase, IP20
- Eaton S711 Soft Starter, Soft Start, 575V, 55 kW, 3 Phase, IP20
- Eaton S711 Soft Starter, Soft Start, 575V, 30 kW, 3 Phase, IP20
