Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA12

Subtotal (1 unit)*

₩657,320.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩657,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
274-004
제조사 부품 번호:
3VA9257-0PK57
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Operator Panel

Accessory Type

Rotary Handle Kit

For Use With

3VA12

Series

3VA

Standards/Approvals

RoHS, RCM, LRS, IEC, EAC, CE, UL, UKCA

COO (Country of Origin):
DE
The Siemens Side Wall Mounted Rotary Operator is engineered for superior reliability and performance, making it an essential accessory for emergency stop applications. Designed with an IP65 protection class, it ensures optimal durability against dust and moisture, enhancing the safety and longevity of use in demanding environments. Its robust construction is complemented by a convenient mounting bracket, promoting effortless installation and integration into existing systems. Additionally, this model features a 24 V DC lighting kit, ensuring visibility in low light conditions, thus improving user experience and safety during operation. With rigorous compliance to international standards, it is backed by various certificates and approvals, illustrating its quality and reliability in any industrial setup.

Integrates seamlessly into existing systems, minimizing downtime

Equipped with lighting for improved visibility during critical operations

Constructed for harsh environments, ensuring long lasting performance

Complies with international safety standards for added peace of mind

관련된 링크들