Eaton Link Cable RASP Series Cable for Use with Rapid Link Drives
- RS 제품 번호:
- 252-596
- 제조사 부품 번호:
- 198280 RASP-CM2-2M0
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩357,669.00
제조사가 재고 비축중
- 2026년 8월 31일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩357,669.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-596
- 제조사 부품 번호:
- 198280 RASP-CM2-2M0
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Cable | |
| Accessory Type | Link Cable | |
| For Use With | Rapid Link Drives | |
| Series | RASP | |
| Standards/Approvals | DIN VDE 0110, EN 61684, IEC/EN 60529 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Cable | ||
Accessory Type Link Cable | ||
For Use With Rapid Link Drives | ||
Series RASP | ||
Standards/Approvals DIN VDE 0110, EN 61684, IEC/EN 60529 | ||
제외
- COO (Country of Origin):
- DE
The Eaton 2-m motor cable from Eaton's Rapid Link series is expertly designed for connecting speed controllers to motors with reliability and safety in mind. Crafted from high-quality materials, it ensures optimal performance in various industrial applications. The rugged construction, including a metal enclosure, allows it to withstand harsh environmental conditions while maintaining IP65 protection. From assembly lines to automated systems, this accessory motor cable promises unmatched durability and efficiency, making it essential for modern machinery. With stringent adherence to international standards and certifications, this cable ensures that your operation runs smoothly.
IP65 rating provides superior protection against dust and water ingress
Constructed with halogen-free outer casing for enhanced safety
Features silver-plated copper contacts for improved conductivity
Designed to operate in extreme temperatures ranging from -30°C to 70°C
Flexibility is enhanced by copper construction, promoting ease of installation
The permitted bending radius ensures reliable performance without damage
Meets stringent international certifications for quality and safety
관련된 링크들
- Eaton Link Cable RASP Series Cable for Use with Rapid Link Drives
- Eaton Motor Cable Rapid Link Series Cable for Use with RASP
- Eaton Motor Cable Rapid Link Series Cable for Use with RAMO
- Eaton Rapid Link Series Cable for Use with Rockwell PLC for Rapid Link
- Eaton Rapid Link Power Cable
- Eaton Rapid Link Cable
- Eaton Connector Rapid Link Series Locking Attachment
- Eaton Rapid Link Cover