Eaton Driver Shaft 4K Series Shaft for Use with K5 Rotary Handles

Subtotal (1 unit)*

₩110,306.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩110,306.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-492
제조사 부품 번호:
1050247 4K14K5H400
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Shaft

Accessory Type

Driver Shaft

For Use With

K5 Rotary Handles

Series

4K

Standards/Approvals

CE, RoHS Status:Exempt

제외

COO (Country of Origin):
GB
The Eaton accessory drive shaft is designed to enhance the functionality and reliability of your K5 rotary handles. Crafted with precision, it boasts a robust build that ensures optimal performance in various applications. The shaft measures 14 x 14 mm in diameter and extends to a length of 400 mm, allowing for effective power transmission. Built to withstand a wide range of environmental conditions, this drive shaft provides durability and efficiency, making it an essential component for anyone seeking superior engineering solutions. It perfectly balances strength and flexibility, ensuring the seamless operation of your equipment.

Engineered for compatibility with K5 rotary handles

Constructed from high-quality materials for longevity and resilience

Slender design enables easy installation and integration

Resistant to extreme temperatures, ensuring reliable operation

Lightweight yet sturdy construction simplifies handling and installation

관련된 링크들