Igus Cable Chainflex CF270.UL.D Series Cable for Use with Allen Bradley Drive
- RS 제품 번호:
- 226-355
- 제조사 부품 번호:
- 2090-CPWM7E7-14AF10 - MAT9861713 (10m)
- 제조업체:
- Igus
Subtotal (1 unit)*
₩496,420.00
제조사가 재고 비축중
- 2026년 9월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩496,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 226-355
- 제조사 부품 번호:
- 2090-CPWM7E7-14AF10 - MAT9861713 (10m)
- 제조업체:
- Igus
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Igus | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Allen Bradley Drive | |
| Series | Chainflex CF270.UL.D | |
| Standards/Approvals | PV 3.10.7, CE, DIN EN 50363-10-2, DIN EN 60754, EAC, IEC 60332-1-2, NEK 606, NFPA, REACH, RoHS, UKCA, UL/CSA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Igus | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Allen Bradley Drive | ||
Series Chainflex CF270.UL.D | ||
Standards/Approvals PV 3.10.7, CE, DIN EN 50363-10-2, DIN EN 60754, EAC, IEC 60332-1-2, NEK 606, NFPA, REACH, RoHS, UKCA, UL/CSA | ||
- COO (Country of Origin):
- GB
The Igus Motor Cable is specifically designed for Allen Bradley drives, making it ideal for medium duty applications. Its outer jacket made of PUR which offers exceptional resistance to oil and can be used in both indoor and outdoor environments, without direct solar radiation. The cable supports unsupported travel distances and is suitable for gliding applications up to 10 meters. Its particularly well suited for machining units and machine tools, as well as low temperature applications.
Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant
Notch resistant
Overall shield
PVC free
관련된 링크들
- Igus Cable Chainflex CF270.UL.D Series Cable for Use with Allen Bradley Drive
- Igus Cable Chainflex CF27.D Series Cable for Use with Allen Bradley Drive
- Igus Cable Chainflex CF113.D Series Cable for Use with Allen Bradley Drive
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series