Festo EAMH Series Clamping Sleeve for Use with Motor Mounting
- RS Stock No.:
- 195-179
- Mfr. Part No.:
- EAMH-86-8-C27.3
- Brand:
- Festo
Subtotal (1 unit)*
₩158,672.00
일시적 품절
- 2025년 9월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Units | Per unit |
---|---|
1 + | ₩158,672.00 |
*price indicative
- RS Stock No.:
- 195-179
- Mfr. Part No.:
- EAMH-86-8-C27.3
- Brand:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
브랜드 | Festo | |
Accessory Type | Clamping Sleeve | |
For Use With | Motor Mounting | |
Series | EAMH | |
Select all | ||
---|---|---|
브랜드 Festo | ||
Accessory Type Clamping Sleeve | ||
For Use With Motor Mounting | ||
Series EAMH | ||
Related links
- Festo EAMH Series Clamping Sleeve for Use with Motor Mounting
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm