Siemens Extension Connector 6FX Series Extension Connector

Subtotal (1 unit)*

₩1,055,900.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,055,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
155-351
제조사 부품 번호:
6FX8002-8QE04-1FA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Extension Connector

Accessory Type

Extension Connector

Series

6FX

Standards/Approvals

UKCA, RoHS, EAC, CE

COO (Country of Origin):
SK
The Siemens cable extension is designed to enhance connectivity in various industrial applications. Combining exceptional durability with advanced engineering, it provides a reliable link between M12 female and M12 male connectors. The product’s meticulous construction ensures it can withstand harsh conditions, meeting the demands of modern manufacturing environments. With a maximum diameter of 9.7 mm and an impressive length of 50 metres, it offers versatility for diverse setups. This cable extension facilitates seamless data and power transmission, making it an indispensable asset for effective industrial automation. Backed by siemens commitment to quality, it promises longevity and high performance.

Robust industrial use ensures longevity

Smooth connectivity between M12 connectors

Reliable data and power transmission

Endures demanding environmental conditions

Ease of installation into existing systems

관련된 링크들