Eaton Terminal Cover S811 Series Terminal Cover for Use with Frame Size R, S811
- RS 제품 번호:
- 123-130
- 제조사 부품 번호:
- 171991 SS-IP20-R
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩31,660.00
재고있음
- 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩31,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 123-130
- 제조사 부품 번호:
- 171991 SS-IP20-R
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Terminal Cover | |
| Accessory Type | Terminal Cover | |
| For Use With | Frame Size R, S811 | |
| Series | S811 | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Terminal Cover | ||
Accessory Type Terminal Cover | ||
For Use With Frame Size R, S811 | ||
Series S811 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PR
The Eaton S811 Terminal Cover is designed to provide protection and access for electronic motor control and motor protection devices. With its durable construction and CE compliance, this accessory is a must have for industrial settings. The product measures 100mm in length, 110mm in height, and 111mm in width, weighing only 0.33 kilograms.
Durable construction ensures long lasting performance
Compliant with CE standards for safety and quality assurance
Easy to install and use requiring only one set for each connection side
관련된 링크들
- Eaton Terminal Cover S811 Series Terminal Cover for Use with Frame Size V, S811
- Eaton Terminal Cover S811 Series Terminal Cover for Use with Frame Size N, S811
- Eaton Terminal Cover S811 Series Terminal Cover for Use with S811, Frame Sizes T And U
- Eaton S811+R13P3S 600V ac, 125 HP, 3 Phase Soft Starter
- Eaton S811+R10P3S 600V ac, 100 HP, 3 Phase Soft Starter, IP20
- WAGO 811 Series Supply Module for Use with 811 Series Fuse Terminal Blocks
- Eaton S811+ Series Communication Module for Use with S811+ Soft Starters, S801+
- Eaton S811 690V, 500 HP, 3 Phase Soft Starter, IP20