STMicroelectronics Surface Motion Sensor Module 3.6 V 1.71V, Serial-SPI, LGA, 10-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
261-4391
제조사 부품 번호:
STHS34PF80TR
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Sensor Type

Motion Sensor Module

Product Type

Motion Sensor Module

Technology

CMOS

Mount Type

Surface

Interface Type

Serial-SPI

Magnetic Type

Latch

Minimum Supply Voltage

3.6V

Package Type

LGA

Maximum Supply Voltage

1.71V

Minimum Operating Temperature

-40°C

Pin Count

10

Maximum Operating Temperature

85°C

Height

1.46mm

Length

4.2mm

Standards/Approvals

RoHS

Width

3.2mm

Automotive Standard

No

COO (Country of Origin):
TW

Low-power, high-sensitivity infrared (IR) sensor for presence and motion detection


The STHS34PF80 is an uncooled, factory-calibrated, infrared motion and presence detection sensor with operating wavelength between 5 μm and 20 μm.

The STHS34PF80 sensor has been designed to measure the amount of IR radiation emitted from an object within its field of view. The information is digitally processed by the ASIC, which can be programmed to monitor motion, presence, or an overtemperature condition.

Thanks to its exceptional sensitivity, the STHS34PF80 can detect the presence of a human being at a distance up to 4 meters without the need of an optical lens.

The STHS34PF80 is housed in a small 3.2 x 4.2 x 1.455 (max) mm 10-lead LGA package.

All features


  • Key features

  • High-sensitivity infrared presence and motion detection sensor

    Reach up to 4 meters without lens for objects measuring 70 x 25 cm²

    Integrated silicon IR filter

    SMD friendly

    Capable of detecting stationary objects

    Capable of distinguishing between stationary and moving objects

    80° field of view

    Factory calibrated

    Low power

    Embedded smart algorithm for presence / motion detection

  • Electrical specifications

  • Supply voltage: 1.7 V to 3.6 V

    Supply current: 10 μA

    2-wire I²C / 3-wire SPI serial interface

    Programmable ODRs from 0.25 Hz to 30 Hz

    One-shot mode

  • Sensing specifications

  • IR sensitivity: 2000 LSB/°C

    RMS noise: 25 LSBrms

    Operating wavelength: 5 μm to 20 μm

    Local temperature sensor accuracy: ±0.3 °C

  • Package specifications

  • LGA 10-lead, 3.2 x 4.2 x 1.455 (max) mm

    ECOPACK and RoHS compliant

    관련된 링크들