Infineon Surface Hall Effect Sensor Latch 3 V 32V, SC-59, 3-Pin
- RS 제품 번호:
- 258-4101
- 제조사 부품 번호:
- TLE49611KXTSA1
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩4,300.00
재고있음
- 추가로 2026년 11월 02일 부터 2,855 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 5 | ₩860.00 | ₩4,300.00 |
| 10 - 95 | ₩816.00 | ₩4,080.00 |
| 100 - 245 | ₩768.00 | ₩3,840.00 |
| 250 - 495 | ₩712.00 | ₩3,560.00 |
| 500 + | ₩656.00 | ₩3,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 258-4101
- 제조사 부품 번호:
- TLE49611KXTSA1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Sensor Type | Hall Effect | |
| Product Type | Hall Effect Sensor Latch | |
| Technology | Motion Sensor | |
| Mount Type | Surface | |
| Magnetic Type | Bipolar | |
| Maximum Frequency Response | 10kHz | |
| Minimum Frequency Response | 0kHz | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 32V | |
| Package Type | SC-59 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS | |
| Supply Current | 1.6mA | |
| Automotive Standard | AEC-Q100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Sensor Type Hall Effect | ||
Product Type Hall Effect Sensor Latch | ||
Technology Motion Sensor | ||
Mount Type Surface | ||
Magnetic Type Bipolar | ||
Maximum Frequency Response 10kHz | ||
Minimum Frequency Response 0kHz | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 32V | ||
Package Type SC-59 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS | ||
Supply Current 1.6mA | ||
Automotive Standard AEC-Q100 | ||
The Infineon bipolar hall latch is family are all applications which require a high precision hall latch with an operating temperature range from -40°C to 170°C. Its superior supply voltage range from 3.0 V to 32 V with overvoltage capability up to 42 V without external resistor makes it ideally suited for automotive and industrial applications. The magnetic behaviour as a latch and switching thresholds of typical ±2 mT make the device especially suited for the use with a pole wheel for index counting applications, e.g. power closing and window lifter.
Operation from unregulated power supply
Reverse polarity protection
Overvoltage capability up to 42 V without external resistor
Output overcurrent and over temperature protection
Active error compensation
High stability of magnetic thresholds
관련된 링크들
- Infineon Surface Hall Effect Sensor Latch 3 V 32V, SC-59, 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 32V, PG-SC-59-3, 3-Pin
- Infineon Surface Hall Effect Latch 2.7 V 24V, SC-59, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V, SSO, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V, SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V, I2C, SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor 2.7 V 24V, SC-59, 3-Pin
- Infineon Surface Hall Effect Sensor 2.4 V 5.5V, SC-59, 3-Pin